New Product
N-Channel 650 V 55A (Tc) 167W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8L65N050DM9

DigiKey Part Number
497-ST8L65N050DM9TR-ND - Tape & Reel (TR)
497-ST8L65N050DM9CT-ND - Cut Tape (CT)
497-ST8L65N050DM9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8L65N050DM9
Description
N CHANNEL 650V 38MOHM TYP 55 A M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 55A (Tc) 167W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4584 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,71000 €6,71 €
104,55500 €45,55 €
1003,48930 €348,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,85074 €8.552,22 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €