Power Switch/Driver 1:1 P-Channel 1.2A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST890DTR

DigiKey Part Number
497-6833-2-ND - Tape & Reel (TR)
497-6833-1-ND - Cut Tape (CT)
497-6833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST890DTR
Description
IC PWR SWITCH P-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ST890DTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76400 €17,64 €
251,61360 €40,34 €
1001,44790 €144,79 €
2501,36896 €342,24 €
5001,32138 €660,69 €
1.0001,28223 €1.282,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,34837 €4.045,11 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €