Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST890BDR

DigiKey Part Number
497-6333-2-ND - Tape & Reel (TR)
497-6333-1-ND - Cut Tape (CT)
497-6333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST890BDR
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST890BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,46600 €14,66 €
251,33800 €33,45 €
1001,19730 €119,73 €
2501,13012 €282,53 €
5001,08970 €544,85 €
1.0001,05640 €1.056,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,83244 €2.081,10 €
5.0000,81453 €4.072,65 €
7.5000,80556 €6.041,70 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €