
ST8812FP | |
|---|---|
DigiKey Part Number | ST8812FP-ND |
Manufacturer | |
Manufacturer Product Number | ST8812FP |
Description | TRANS NPN 600V 7A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 7 A 36 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4.5 @ 5A, 5V |
Packaging Tube | Power - Max 36 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 4A | Base Product Number |

