
ST8024LTR | |
|---|---|
DigiKey Part Number | 497-12014-2-ND - Tape & Reel (TR) 497-12014-1-ND - Cut Tape (CT) 497-12014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024LTR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST8024LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27340 € | 127,34 € |
| 250 | 1,20276 € | 300,69 € |
| 500 | 1,16016 € | 580,08 € |
| 1.000 | 1,12511 € | 1.125,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08810 € | 2.720,25 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

