


ST8024LCTR | |
|---|---|
DigiKey Part Number | 497-12013-2-ND - Tape & Reel (TR) 497-12013-1-ND - Cut Tape (CT) 497-12013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024LCTR |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST8024LCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,06600 € | 26,65 € |
| 100 | 0,95030 € | 95,03 € |
| 250 | 0,89504 € | 223,76 € |
| 500 | 0,86174 € | 430,87 € |
| 1.000 | 0,83433 € | 834,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80539 € | 2.013,48 € |
| 5.000 | 0,78795 € | 3.939,75 € |
| 7.500 | 0,77922 € | 5.844,15 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

