
ST8024LACTR | |
|---|---|
DigiKey Part Number | ST8024LACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST8024LACTR |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST8024LACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77282 € | 1.932,05 € |
| 5.000 | 0,75596 € | 3.779,80 € |
| 7.500 | 0,74752 € | 5.606,40 € |
| Unit Price without VAT: | 0,77282 € |
|---|---|
| Unit Price with VAT: | 0,91966 € |

