


ST8004CDR | |
|---|---|
DigiKey Part Number | 497-4318-2-ND - Tape & Reel (TR) 497-4318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST8004CDR |
Description | IC INTERFACE SPECIALIZED 28SO |
Customer Reference | |
Detailed Description | Set-Top Boxes Interface 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer STMicroelectronics | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 28-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Set-Top Boxes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93320 € | 23,33 € |
| 100 | 0,82960 € | 82,96 € |
| 250 | 0,78020 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70475 € | 704,75 € |
| 2.000 | 0,68517 € | 1.370,34 € |
| 3.000 | 0,67536 € | 2.026,08 € |
| 5.000 | 0,66449 € | 3.322,45 € |
| 7.000 | 0,65814 € | 4.606,98 € |
| 10.000 | 0,65203 € | 6.520,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

