
ST7MDTULS-EVAL | |
|---|---|
DigiKey Part Number | 497-2903-ND |
Manufacturer | |
Manufacturer Product Number | ST7MDTULS-EVAL |
Description | ST72611/ST7262/ST7263B EVAL BRD |
Customer Reference | |
Detailed Description | ST72611, ST7262, ST7263B ST7 ST7 MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor ST7 |
Mfr | Utilized IC / Part ST72611, ST7262, ST7263B |
Series | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |

