
ST7FUS-PRIMER | |
|---|---|
DigiKey Part Number | ST7FUS-PRIMER-ND |
Manufacturer | |
Manufacturer Product Number | ST7FUS-PRIMER |
Description | ST7FLITEUS EVAL BRD |
Customer Reference | |
Detailed Description | ST7FLITEUS ST7 ST7 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | ST7 | |
Platform | - | |
Utilized IC / Part | ST7FLITEUS | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

