
ST7FSCR1E4M1 | |
|---|---|
DigiKey Part Number | 497-5639-5-ND |
Manufacturer | |
Manufacturer Product Number | ST7FSCR1E4M1 |
Description | IC MCU 8BIT 16KB FLASH 24SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST7FSCR1E4M1 Models |
Category | Number of I/O 4 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Connectivity SmartCard, UART/USART, USB | Base Product Number |
Peripherals LED, LVD, POR, WDT |

