
ST7FOPTIONS-EVAL | |
|---|---|
DigiKey Part Number | 497-2895-ND |
Manufacturer | |
Manufacturer Product Number | ST7FOPTIONS-EVAL |
Description | ST72F260/F262/F264 EVAL BRD |
Customer Reference | |
Detailed Description | ST72F260, ST72F262, ST72F264 - MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | ST72F260, ST72F262, ST72F264 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

