Similar

ST7FMC2S4T3 | |
|---|---|
DigiKey Part Number | ST7FMC2S4T3-ND |
Manufacturer | |
Manufacturer Product Number | ST7FMC2S4T3 |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 26 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b |
Core Processor ST7 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity LINbusSCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, Motor Control PWM, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S105S6T3C | STMicroelectronics | 944 | 497-11586-ND | 2,92000 € | Similar |


