
ST7FMC2R7T6TR | |
|---|---|
DigiKey Part Number | ST7FMC2R7T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7FMC2R7T6TR |
Description | IC MCU 8BIT 48KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | LINbusSCI, SPI | |
Peripherals | LVD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |

