
ST7FLITES5Y0M6 | |
|---|---|
DigiKey Part Number | 497-4863-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLITES5Y0M6 |
Description | IC MCU 8BIT 1KB FLASH 16SO |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST7FLITES5Y0M6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 5x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 16-SO |
Connectivity SPI | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |

