Similar

ST7FLITE39F2M6TR | |
|---|---|
DigiKey Part Number | 497-19644-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7FLITE39F2M6TR |
Description | IC MCU 8BIT 8KB FLASH 20SO |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 384 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 7x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity LINbusSCI, SPI | Supplier Device Package 20-SO |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F3M6TR | STMicroelectronics | 0 | 497-18851-1-ND | 1,76000 € | Similar |


