
ST7FLITE35U6TR | |
|---|---|
DigiKey Part Number | ST7FLITE35U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7FLITE35U6TR |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-QFN (6x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-QFN (6x5) |
Connectivity LINbusSCI, SPI | Package / Case 20-VQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |

