ST7 ST7 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7FLITE02Y0M6

DigiKey Part Number
497-4853-ND
Manufacturer
Manufacturer Product Number
ST7FLITE02Y0M6
Description
IC MCU 8BIT 1.5KB FLASH 16SO
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST7FLITE02Y0M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
13
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ST7
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
16-SO
Connectivity
SPI
Package / Case
16-SOIC (0.154", 3.90mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.