
ST7FLIT19BY0B6 | |
|---|---|
DigiKey Part Number | ST7FLIT19BY0B6-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLIT19BY0B6 |
Description | IC MCU 8BIT 2KB FLASH 16DIP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ST7FLIT19BY0B6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Through Hole |
Connectivity SPI | Supplier Device Package 16-DIP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-DIP (0.300", 7.62mm) |
Number of I/O 11 | Base Product Number |

