Similar

ST7FLIT19BF0M3 | |
|---|---|
DigiKey Part Number | ST7FLIT19BF0M3-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLIT19BF0M3 |
Description | IC MCU 8BIT 2KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 20-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI | Supplier Device Package 20-SO |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F3M3 | STMicroelectronics | 0 | STM8S103F3M3-ND | 1,16403 € | Similar |


