Similar

ST7FLIT15Y1M6TR | |
|---|---|
DigiKey Part Number | ST7FLIT15Y1M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7FLIT15Y1M6TR |
Description | IC MCU 8BIT 4KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9RS08KA8CWGR | NXP USA Inc. | 1.000 | 568-15194-1-ND | 1,14516 € | Similar |


