


ST7FLIT15BF1B6 | |
|---|---|
DigiKey Part Number | ST7FLIT15BF1B6-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLIT15BF1B6 |
Description | IC MCU 8BIT 4KB FLASH 20DIP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST7FLIT15BF1B6 Models |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Through Hole |
Connectivity SPI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |

