Similar

ST7FLIT15BF0M6 | |
|---|---|
DigiKey Part Number | ST7FLIT15BF0M6-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLIT15BF0M6 |
Description | IC MCU 8BIT 2KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) FLASH 20-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-SO |
Connectivity SPI | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F2M6 | STMicroelectronics | 54 | 497-16856-ND | 1,74000 € | Similar |


