
ST779ACD-TR | |
|---|---|
DigiKey Part Number | 497-4317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST779ACD-TR |
Description | IC REG BOOST ADJ 300MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 6.5V |
Part Status Obsolete | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1V | Base Product Number |

