
ST778ACD | |
|---|---|
DigiKey Part Number | 497-2130-5-ND |
Manufacturer | |
Manufacturer Product Number | ST778ACD |
Description | IC REG BOOST PROG 300MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3V, 3.3V 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1V |

