ST763ABDTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 9,71000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST763ABDTR

DigiKey Part Number
497-2128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST763ABDTR
Description
IC REG BUCK 3.3V 500MA 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
11V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX763AESA+Analog Devices Inc./Maxim Integrated100505-MAX763AESA+-ND9,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes