Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST75C176CN | |
|---|---|
DigiKey Part Number | ST75C176CN-ND |
Manufacturer | |
Manufacturer Product Number | ST75C176CN |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX481EPA+ | Analog Devices Inc./Maxim Integrated | 468 | MAX481EPA+-ND | 7,49000 € | Upgrade |
| MAX485EPA+ | Analog Devices Inc./Maxim Integrated | 123 | MAX485EPA+-ND | 7,49000 € | Upgrade |
| LT1785IN8#PBF | Analog Devices Inc. | 895 | LT1785IN8#PBF-ND | 6,34000 € | Similar |
| LTC485CN8#PBF | Analog Devices Inc. | 2.634 | LTC485CN8#PBF-ND | 3,51000 € | Similar |
| MAX1487EPA+ | Analog Devices Inc./Maxim Integrated | 104 | MAX1487EPA+-ND | 7,49000 € | Similar |



