
ST7590TR | |
|---|---|
DigiKey Part Number | ST7590TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7590TR |
Description | IC TELECOM INTERFACE 100TQFP |
Customer Reference | |
Detailed Description | Telecom IC Power Line Networking System-On-Chip 100-TQFP (14x14) |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-TQFP Exposed Pad |
Function Power Line Networking System-On-Chip | Supplier Device Package 100-TQFP (14x14) |
Interface I2C, SPI | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST8500TR | STMicroelectronics | 391 | 497-18059-1-ND | 10,39000 € | Similar |




