
ST7590 | |
|---|---|
DigiKey Part Number | 497-16443-ND |
Manufacturer | |
Manufacturer Product Number | ST7590 |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC Power Line Networking System-On-Chip 48-QFN (7x7) |
EDA/CAD Models | ST7590 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 80°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Power Line Networking System-On-Chip | Supplier Device Package 48-QFN (7x7) |
Interface I2C, SPI | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,57900 € | 65,79 € |
| 25 | 6,12600 € | 153,15 € |
| 100 | 5,62850 € | 562,85 € |
| 260 | 5,52538 € | 1.436,60 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |




