Similar
Similar
Similar
Similar

ST755CD | |
|---|---|
DigiKey Part Number | 497-2124-5-ND |
Manufacturer | |
Manufacturer Product Number | ST755CD |
Description | IC REG BUCK BST ADJ 200MA 8SOIC |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.25V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -10.3V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 160kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX755CSA+ | Analog Devices Inc./Maxim Integrated | 89 | MAX755CSA+-ND | 7,27000 € | Similar |
| MAX755CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX755CSA+T-ND | 4,69876 € | Similar |
| MAX755ESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX755ESA+-ND | 10,02000 € | Similar |
| MAX755ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX755ESA+T-ND | 6,70129 € | Similar |


