
ST7538Q | |
|---|---|
DigiKey Part Number | 497-5525-ND |
Manufacturer | |
Manufacturer Product Number | ST7538Q |
Description | IC TRANSCEIVER HALF 1/1 44TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ST7538Q Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP Exposed Pad |
Type Transceiver | Supplier Device Package 44-TQFP (10x10) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |


