


ST75285CTR | |
|---|---|
DigiKey Part Number | 497-2123-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST75285CTR |
Description | IC TRANSCEIVER FULL 3/5 38TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

