
ST75185CTR | |
|---|---|
DigiKey Part Number | 497-5846-2-ND - Tape & Reel (TR) 497-5846-1-ND - Cut Tape (CT) 497-5846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST75185CTR |
Description | IC TRANSCEIVER FULL 3/5 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST75185CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63360 € | 15,84 € |
| 100 | 0,55950 € | 55,95 € |
| 250 | 0,52412 € | 131,03 € |
| 500 | 0,50284 € | 251,42 € |
| 1.000 | 0,48529 € | 485,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37292 € | 932,30 € |
| 5.000 | 0,36365 € | 1.818,25 € |
| 7.500 | 0,35900 € | 2.692,50 € |
| 12.500 | 0,35386 € | 4.423,25 € |
| 17.500 | 0,35085 € | 6.139,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

