
ST72F63BK6M1 | |
|---|---|
DigiKey Part Number | 497-5625-5-ND |
Manufacturer | |
Manufacturer Product Number | ST72F63BK6M1 |
Description | IC MCU 8BIT 32KB FLASH 34SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 19 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 384 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, USB | Package / Case 34-BSOP (0.295", 7.50mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |


