ST72F63BK2M1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,52081 €
Datasheet
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST72F63BK2M1

DigiKey Part Number
ST72F63BK2M1-ND
Manufacturer
Manufacturer Product Number
ST72F63BK2M1
Description
IC MCU 8BIT 8KB FLASH 34SOIC
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
ST72F63BK2M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SCI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
34-BSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes