
ST72F63BH6T1 | |
|---|---|
DigiKey Part Number | ST72F63BH6T1-ND |
Manufacturer | |
Manufacturer Product Number | ST72F63BH6T1 |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 27 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8b |
Core Processor ST7 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature 0°C ~ 70°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, USB | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |

