
ST72F345C4T6 | |
|---|---|
DigiKey Part Number | ST72F345C4T6-ND |
Manufacturer | |
Manufacturer Product Number | ST72F345C4T6 |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |

