
ST72F324BK2B6 | |
|---|---|
DigiKey Part Number | 497-5591-5-ND |
Manufacturer | |
Manufacturer Product Number | ST72F324BK2B6 |
Description | IC MCU 8BIT 8KB FLASH 32SDIP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 384 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Through Hole |
Connectivity SCI, SPI | Package / Case 32-SDIP (0.400", 10.16mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |

