
ST72F321J9TA | |
|---|---|
DigiKey Part Number | ST72F321J9TA-ND |
Manufacturer | |
Manufacturer Product Number | ST72F321J9TA |
Description | IC MCU 8BIT 60KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST72F321J9TA Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |

