ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST72F321BK6T6TR

DigiKey Part Number
ST72F321BK6T6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST72F321BK6T6TR
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types