
ST72F321BK6T6 | |
|---|---|
DigiKey Part Number | 497-8238-ND |
Manufacturer | |
Manufacturer Product Number | ST72F321BK6T6 |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | ST72F321BK6T6 Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor ST7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,70840 € | 67,71 € |
| 100 | 2,45880 € | 245,88 € |
| 250 | 2,33964 € | 584,91 € |
| 500 | 2,33138 € | 1.165,69 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

