ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
2 SO
28-SO

ST72F264G1M6

DigiKey Part Number
497-2105-5-ND
Manufacturer
Manufacturer Product Number
ST72F264G1M6
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
Datasheet
 Datasheet
EDA/CAD Models
ST72F264G1M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ST7
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
28-SO
Connectivity
I2C, SCI, SPI
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.