
ST72C124J2T6 | |
|---|---|
DigiKey Part Number | ST72C124J2T6-ND |
Manufacturer | |
Manufacturer Product Number | ST72C124J2T6 |
Description | IC MCU 8BIT 8KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 384 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Package / Case 44-LQFP |
Connectivity SCI, SPI | Base Product Number |
Peripherals LVD, POR, PWM, WDT |

