
ST7232X-SK/RAIS | |
|---|---|
DigiKey Part Number | 497-5048-ND |
Manufacturer | |
Manufacturer Product Number | ST7232X-SK/RAIS |
Description | RAISONANCE REVA ST7232X EVAL BRD |
Customer Reference | |
Detailed Description | ST7232x Raisonance Reva ST7 ST7 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ST7 |
Mfr | Platform |
Series | Utilized IC / Part ST7232x |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Base Product Number |

