Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST715C33R

DigiKey Part Number
497-15509-2-ND - Tape & Reel (TR)
497-15509-1-ND - Cut Tape (CT)
497-15509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST715C33R
Description
IC REG LIN 3.3V 85MA SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
ST715C33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5 µA
Part Status
Active
PSRR
57dB ~ 38dB (100kHz ~ 1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-323-5
Voltage Dropout (Max)
1V @ 85mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39400 €3,94 €
250,35320 €8,83 €
1000,30830 €30,83 €
2500,28696 €71,74 €
5000,27408 €137,04 €
1.0000,26347 €263,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24353 €730,59 €
6.0000,23726 €1.423,56 €
9.0000,23413 €2.107,17 €
15.0000,23065 €3.459,75 €
21.0000,22862 €4.801,02 €
30.0000,22667 €6.800,10 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €