
ST6G3240TBR | |
|---|---|
DigiKey Part Number | ST6G3240TBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST6G3240TBR |
Description | IC XLTR VL BIDIR 36-UTFBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 4 Channel 104Mbps 36-uTFBGA (3.6x3.6) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.4 V ~ 3.6 V |
Manufacturer STMicroelectronics | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 104Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 36-TFBGA |
Channels per Circuit 4 | Supplier Device Package 36-uTFBGA (3.6x3.6) |
Voltage - VCCA 1.4 V ~ 3.6 V | Base Product Number |

