ST6 ST6 Microcontroller IC 8-Bit 8MHz 1.8KB (1.8K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST62T62CM6

DigiKey Part Number
ST62T62CM6-ND
Manufacturer
Manufacturer Product Number
ST62T62CM6
Description
IC MCU 8BIT 1.8KB OTP 16SOIC
Customer Reference
Detailed Description
ST6 ST6 Microcontroller IC 8-Bit 8MHz 1.8KB (1.8K x 8) OTP
Datasheet
 Datasheet
EDA/CAD Models
ST62T62CM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
ST6
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LVD, POR, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
OTP
EEPROM Size
64 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.