
ST62T60CM6 | |
|---|---|
DigiKey Part Number | 497-2102-5-ND |
Manufacturer | |
Manufacturer Product Number | ST62T60CM6 |
Description | IC MCU 8BIT 3.8KB OTP 20SOIC |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST62T60CM6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x8b |
Core Processor ST6 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SPI | Supplier Device Package 20-SO |
Peripherals LED, LVD, POR, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |

