
ST62T55CB6 | |
|---|---|
DigiKey Part Number | ST62T55CB6-ND |
Manufacturer | |
Manufacturer Product Number | ST62T55CB6 |
Description | IC MCU 8BIT 3.8KB OTP 28DIP |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP |
Datasheet | Datasheet |
EDA/CAD Models | ST62T55CB6 Models |
Category | Number of I/O 21 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x8b |
Core Processor ST6 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Through Hole |
Connectivity SPI | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals LED, LVD, POR, WDT | Base Product Number |

