


ST62T25CM6/TR | |
|---|---|
DigiKey Part Number | ST62T25CM6/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST62T25CM6/TR |
Description | IC MCU 8BIT 4KB OTP 28SOIC |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) OTP 28-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
Part Status Obsolete | Data Converters A/D 16x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST6 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SO |
Peripherals LVD, POR, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 20 | Base Product Number |

